210 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55210K00BEEB

DigiKey Part Number
CMF210KHBTR-ND - Tape & Reel (TR)
CMF210KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55210K00BEEB
Description
RES 210K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
210 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55210K00BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 922
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.06000kr.13.06
10kr.8.64100kr.86.41
25kr.7.44560kr.186.14
50kr.6.69500kr.334.75
100kr.6.05850kr.605.85
250kr.5.36008kr.1,340.02
500kr.4.92302kr.2,461.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.62929kr.5,629.29
2.000kr.5.25022kr.10,500.44
3.000kr.5.05552kr.15,166.56
5.000kr.4.83532kr.24,176.60
7.000kr.4.70411kr.32,928.77
10.000kr.4.57596kr.45,759.60
Manufacturers Standard Package
Unit Price without VAT:kr.13.06000
Unit Price with VAT:kr.16.32500