
CMF5520K000FKEB | |
|---|---|
DigiKey Part Number | 541-CMF5520K000FKEBTR-ND - Tape & Reel (TR) 541-CMF5520K000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5520K000FKEB |
Description | RES 20.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5520K000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.44700 | kr.24.47 |
| 25 | kr.2.08200 | kr.52.05 |
| 50 | kr.1.85120 | kr.92.56 |
| 100 | kr.1.65470 | kr.165.47 |
| 250 | kr.1.43944 | kr.359.86 |
| 500 | kr.1.30478 | kr.652.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.19021 | kr.1,190.21 |
| 2.000 | kr.1.09286 | kr.2,185.72 |
| 3.000 | kr.1.04285 | kr.3,128.55 |
| 5.000 | kr.0.98628 | kr.4,931.40 |
| 7.000 | kr.0.95256 | kr.6,667.92 |
| 10.000 | kr.0.91962 | kr.9,196.20 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

