Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5520K000DEEA | |
|---|---|
DigiKey Part Number | CMF5520K000DEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5520K000DEEA |
Description | RES 20K OHM 1/2W 0.5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5520K000DEEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5520K000DEBF | Vishay Dale | 0 | CMF5520K000DEBF-ND | kr.21.04690 | Direct |
| CMF5520K000BEBF | Vishay Dale | 0 | CMF5520K000BEBF-ND | kr.21.04690 | Upgrade |
| CMF5520K000BEEK | Vishay Dale | 101 | CMF20.0KHE-ND | kr.44.57000 | Upgrade |
| CMF7020K000BEEK | Vishay Dale | 0 | CMF7020K000BEEK-ND | kr.30.07570 | Upgrade |
| CMF5520K000CEEA | Vishay Dale | 0 | CMF5520K000CEEA-ND | kr.3.22493 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.48930 | kr.12,446.50 |
| Unit Price without VAT: | kr.2.48930 |
|---|---|
| Unit Price with VAT: | kr.3.11163 |


