Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55205R00FKBF | |
|---|---|
DigiKey Part Number | CMF55205R00FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55205R00FKBF |
Description | RES 205 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 205 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55205R00FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55205R00DHEA | Vishay Dale | 0 | CMF55205R00DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF55205R00FHEA | Vishay Dale | 0 | CMF55205R00FHEA-ND | kr.1.02248 | Parametric Equivalent |
| CMF55205R00FHEA70 | Vishay Dale | 0 | CMF55205R00FHEA70-ND | kr.1.13037 | Parametric Equivalent |
| CMF55205R00FHEB | Vishay Dale | 2.483 | CMF205HFCT-ND | kr.3.23000 | Parametric Equivalent |
| CMF55205R00FHEB70 | Vishay Dale | 0 | CMF55205R00FHEB70-ND | kr.2.05689 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |


