Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF55200K00CEBF | |
|---|---|
DigiKey Part Number | CMF55200K00CEBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55200K00CEBF |
Description | RES 200K OHM 1/2W 0.25% AXIAL |
Customer Reference | |
Detailed Description | 200 kOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55200K00CEBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55200K00BEEA70 | Vishay Dale | 0 | CMF55200K00BEEA70-ND | kr.3.91534 | Upgrade |
| CMF55200K00BER670 | Vishay Dale | 0 | CMF55200K00BER670-ND | kr.6.21428 | Upgrade |
| CMF70200K00BEEB | Vishay Dale | 0 | CMF70200K00BEEB-ND | kr.8.64776 | Upgrade |
| CMF55200K00CEEA | Vishay Dale | 0 | CMF55200K00CEEA-ND | kr.3.22493 | Parametric Equivalent |
| CMF55200K00CEEB | Vishay Dale | 0 | CMF55200K00CEEB-ND | kr.5.05672 | Parametric Equivalent |


