CMF551R5000FKRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.33311
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.73199
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.93621
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.56337
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.64500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.56337
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.36630
Datasheet
1.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551R5000FKRE70

DigiKey Part Number
CMF551R5000FKRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551R5000FKRE70
Description
RES 1.5 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551R5000FKRE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551R5000FKEAVishay Dale0CMF551R5000FKEA-NDkr.4.33311Parametric Equivalent
CMF551R5000FKEA70Vishay Dale0CMF551R5000FKEA70-NDkr.4.73199Parametric Equivalent
CMF551R5000FKEBVishay Dale0CMF551R5000FKEB-NDkr.6.93621Parametric Equivalent
CMF551R5000FKEB70Vishay Dale0CMF551R5000FKEB70-NDkr.7.56337Parametric Equivalent
CMF551R5000FKEKVishay Dale0CMF551R5000FKEK-NDkr.21.04690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.73199kr.23,659.95
Manufacturers Standard Package
Unit Price without VAT:kr.4.73199
Unit Price with VAT:kr.5.91499