CMF551R4300FKR6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.93621
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41943
Datasheet
1.43 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551R4300FKR6

DigiKey Part Number
CMF551R4300FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551R4300FKR6
Description
RES 1.43 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.43 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551R4300FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551R4300FKEBVishay Dale0CMF551R4300FKEB-NDkr.6.93621Parametric Equivalent
RNF12FTD1R43Stackpole Electronics Inc0RNF12FTD1R43-NDkr.0.41943Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.64500kr.4,645.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.64500
Unit Price with VAT:kr.5.80625