Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF551M7400FKR6 | |
|---|---|
DigiKey Part Number | CMF551M7400FKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M7400FKR6 |
Description | RES 1.74M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.74 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M7400FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M7400FHEA | Vishay Dale | 0 | CMF551M7400FHEA-ND | kr.6.00118 | Parametric Equivalent |
| CMF551M7400FHEB | Vishay Dale | 0 | CMF1.74MHFTR-ND | kr.8.96894 | Parametric Equivalent |
| CMF551M7400FKEA | Vishay Dale | 0 | CMF551M7400FKEA-ND | kr.3.93952 | Parametric Equivalent |
| CMF551M7400FKEB | Vishay Dale | 0 | CMF551M7400FKEB-ND | kr.5.97196 | Parametric Equivalent |
| RNF12FTD1M74 | Stackpole Electronics Inc | 0 | RNF12FTD1M74-ND | kr.0.22294 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.02831 | kr.4,028.31 |
| Unit Price without VAT: | kr.4.02831 |
|---|---|
| Unit Price with VAT: | kr.5.03539 |



