1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M5000FHEB

DigiKey Part Number
CMF1.50MHFTR-ND - Tape & Reel (TR)
CMF1.50MHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551M5000FHEB
Description
RES 1.50M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M5000FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.91000kr.19.91
10kr.13.32000kr.133.20
25kr.11.53360kr.288.34
50kr.10.41660kr.520.83
100kr.9.46630kr.946.63
250kr.8.42536kr.2,106.34
500kr.7.77410kr.3,887.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.96894kr.8,968.94
2.000kr.8.40278kr.16,805.56
3.000kr.8.11203kr.24,336.09
5.000kr.7.78317kr.38,915.85
7.000kr.7.58725kr.53,110.75
Manufacturers Standard Package
Unit Price without VAT:kr.19.91000
Unit Price with VAT:kr.24.88750