CMF551M4700FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.70360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.66070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.16838
Datasheet
1.47 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M4700FHEB

DigiKey Part Number
CMF1.47MHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M4700FHEB
Description
RES 1.47M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.47 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M4700FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF701M4700FHEKVishay Dale0CMF701M4700FHEK-NDkr.32.70360Upgrade
CMF551M4700FHEKVishay Dale0CMF551M4700FHEK-NDkr.24.66070Parametric Equivalent
CMF551M4700FHR6Vishay Dale0CMF551M4700FHR6-NDkr.6.16838Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.96894kr.8,968.94
Manufacturers Standard Package
Unit Price without VAT:kr.8.96894
Unit Price with VAT:kr.11.21118