Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF551M0700FKRE | |
|---|---|
DigiKey Part Number | CMF551M0700FKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M0700FKRE |
Description | RES 1.07M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.07 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0700FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M0700FHEB | Vishay Dale | 0 | CMF1.07MHFTR-ND | kr.8.96894 | Parametric Equivalent |
| CMF551M0700FKEA | Vishay Dale | 0 | CMF551M0700FKEA-ND | kr.3.93952 | Parametric Equivalent |
| CMF551M0700FKEB | Vishay Dale | 0 | CMF551M0700FKEB-ND | kr.5.97196 | Parametric Equivalent |
| RNF12FTD1M07 | Stackpole Electronics Inc | 0 | RNF12FTD1M07-ND | kr.0.21150 | Similar |



