Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF551M0000GNRE | |
|---|---|
DigiKey Part Number | CMF551M0000GNRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M0000GNRE |
Description | RES 1M OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000GNRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M0000BEEA | Vishay Dale | 0 | CMF551M0000BEEA-ND | kr.5.84461 | Upgrade |
| CMF551M0000BEEA70 | Vishay Dale | 0 | CMF551M0000BEEA70-ND | kr.6.37573 | Upgrade |
| CMF551M0000BERE70 | Vishay Dale | 0 | CMF551M0000BERE70-ND | kr.6.37573 | Upgrade |
| CMF551M0000BHEA70 | Vishay Dale | 0 | CMF551M0000BHEA70-ND | kr.3.06090 | Upgrade |
| CMF551M0000BHEB | Vishay Dale | 45.534 | CMF1.00MHCCT-ND | kr.8.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70687 | kr.3,534.35 |
| Unit Price without VAT: | kr.0.70687 |
|---|---|
| Unit Price with VAT: | kr.0.88359 |


