Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF551M0000GNBF | |
|---|---|
DigiKey Part Number | CMF551M0000GNBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF551M0000GNBF |
Description | RES 1M OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000GNBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF071M0000GNEA | Vishay Dale | 0 | CMF071M0000GNEA-ND | kr.1.34343 | Direct |
| CMF071M0000GNEB | Vishay Dale | 0 | CMF071M0000GNEB-ND | kr.2.47380 | Direct |
| CMF551M0000BEEA70 | Vishay Dale | 0 | CMF551M0000BEEA70-ND | kr.6.37573 | Upgrade |
| CMF551M0000BERE70 | Vishay Dale | 0 | CMF551M0000BERE70-ND | kr.6.37573 | Upgrade |
| CMF551M0000BHEA70 | Vishay Dale | 0 | CMF551M0000BHEA70-ND | kr.3.06090 | Upgrade |


