Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF551M0000FKR670 | |
|---|---|
DigiKey Part Number | CMF551M0000FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M0000FKR670 |
Description | RES 1M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M0000BEEA | Vishay Dale | 0 | CMF551M0000BEEA-ND | kr.5.84461 | Upgrade |
| CMF551M0000BEEA70 | Vishay Dale | 0 | CMF551M0000BEEA70-ND | kr.6.37573 | Upgrade |
| CMF551M0000BER6 | Vishay Dale | 0 | CMF551M0000BER6-ND | kr.6.48474 | Upgrade |
| CMF551M0000BERE70 | Vishay Dale | 0 | CMF551M0000BERE70-ND | kr.6.37573 | Upgrade |
| CMF551M0000DEEB | Vishay Dale | 0 | CMF551M0000DEEB-ND | kr.7.83573 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.74318 | kr.1,743.18 |
| Unit Price without VAT: | kr.1.74318 |
|---|---|
| Unit Price with VAT: | kr.2.17898 |


