CMF551K9100FHR670 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.65525
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.13037
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.872
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.05689
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.13037
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.27919
Datasheet
1.91 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K9100FHR670

DigiKey Part Number
CMF551K9100FHR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551K9100FHR670
Description
RES 1.91K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.91 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K9100FHR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551K9100DHEAVishay Dale0CMF551K9100DHEA-NDkr.1.61421Parametric Equivalent
CMF551K9100DHEBVishay Dale0CMF551K9100DHEB-NDkr.2.62077Parametric Equivalent
CMF551K9100DHEKVishay Dale0CMF551K9100DHEK-NDkr.21.04690Parametric Equivalent
CMF551K9100DHR6Vishay Dale0CMF551K9100DHR6-NDkr.1.65525Parametric Equivalent
CMF551K9100FHEA70Vishay Dale0CMF551K9100FHEA70-NDkr.1.13037Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.05689kr.2,056.89
Manufacturers Standard Package
Unit Price without VAT:kr.2.05689
Unit Price with VAT:kr.2.57111