1.82 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K8200FHEK

DigiKey Part Number
541-CMF551K8200FHEK-ND
Manufacturer
Manufacturer Product Number
CMF551K8200FHEK
Description
RES 1.82K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K8200FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551K8200DHEAVishay Dale0CMF551K8200DHEA-NDkr.1.61421Parametric Equivalent
CMF551K8200DHEBVishay Dale0CMF551K8200DHEB-NDkr.2.62077Parametric Equivalent
CMF551K8200DHR6Vishay Dale742541-CMF551K8200DHR6CT-NDkr.4.25000Parametric Equivalent
CMF551K8200FHEAVishay Dale0CMF551K8200FHEA-NDkr.1.02248Parametric Equivalent
CMF551K8200FHEBVishay Dale2.996CMF1.82KHFCT-NDkr.2.79000Parametric Equivalent
In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.99000kr.47.99
10kr.29.01800kr.290.18
25kr.24.11480kr.602.87
50kr.21.10580kr.1,055.29
100kr.18.58510kr.1,858.51
Manufacturers Standard Package
Unit Price without VAT:kr.47.99000
Unit Price with VAT:kr.59.98750