CMF551K6900FHEB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.27919
Datasheet
1.69 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K6900FHEB

DigiKey Part Number
CMF1.69KHFTR-ND - Tape & Reel (TR)
CMF1.69KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551K6900FHEB
Description
RES 1.69K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.69 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K6900FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551K6900DHEBVishay Dale0CMF551K6900DHEB-NDkr.2.62077Parametric Equivalent
CMF551K6900DHEKVishay Dale0CMF551K6900DHEK-NDkr.21.04690Parametric Equivalent
CMF551K6900FHEAVishay Dale0CMF551K6900FHEA-NDkr.1.02248Parametric Equivalent
CMF551K6900FHEKVishay Dale0CMF551K6900FHEK-NDkr.21.04690Parametric Equivalent
RNF12FTC1K69Stackpole Electronics Inc0RNF12FTC1K69-NDkr.0.27919Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.66500kr.36.65
25kr.3.12440kr.78.11
50kr.2.78840kr.139.42
100kr.2.50240kr.250.24
250kr.2.18832kr.547.08
500kr.1.99178kr.995.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.82472kr.1,824.72
2.000kr.1.68273kr.3,365.46
3.000kr.1.60983kr.4,829.49
5.000kr.1.52734kr.7,636.70
7.000kr.1.47819kr.10,347.33
10.000kr.1.43017kr.14,301.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000