1.65 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K6500FHEB

DigiKey Part Number
CMF1.65KHFTR-ND - Tape & Reel (TR)
CMF1.65KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551K6500FHEB
Description
RES 1.65K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.65 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K6500FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.89700kr.28.97
25kr.2.47000kr.61.75
50kr.2.19880kr.109.94
100kr.1.96920kr.196.92
250kr.1.71688kr.429.22
500kr.1.55888kr.779.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.42453kr.1,424.53
2.000kr.1.31042kr.2,620.84
3.000kr.1.25179kr.3,755.37
5.000kr.1.18548kr.5,927.40
7.000kr.1.14596kr.8,021.72
10.000kr.1.10734kr.11,073.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500