
CMF551K5000FKEB | |
|---|---|
DigiKey Part Number | 541-CMF551K5000FKEBTR-ND - Tape & Reel (TR) 541-CMF551K5000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K5000FKEB |
Description | RES 1.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K5000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.38400 | kr.23.84 |
| 25 | kr.2.02880 | kr.50.72 |
| 50 | kr.1.80300 | kr.90.15 |
| 100 | kr.1.61160 | kr.161.16 |
| 250 | kr.1.40140 | kr.350.35 |
| 500 | kr.1.26990 | kr.634.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.15806 | kr.1,158.06 |
| 2.000 | kr.1.06309 | kr.2,126.18 |
| 3.000 | kr.1.01427 | kr.3,042.81 |
| 5.000 | kr.0.95904 | kr.4,795.20 |
| 7.000 | kr.0.92613 | kr.6,482.91 |
| 10.000 | kr.0.89398 | kr.8,939.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

