40 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5540K000BHEB

DigiKey Part Number
541-CMF5540K000BHEBTR-ND - Tape & Reel (TR)
541-CMF5540K000BHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5540K000BHEB
Description
RES 40K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5540K000BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.5.63600kr.56.36
25kr.4.83360kr.120.84
50kr.4.33020kr.216.51
100kr.3.90230kr.390.23
250kr.3.43224kr.858.06
500kr.3.13818kr.1,569.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.09716kr.4,097.16
2.000kr.3.80926kr.7,618.52
3.000kr.3.66143kr.10,984.29
5.000kr.3.49420kr.17,471.00
7.000kr.3.39455kr.23,761.85
10.000kr.3.29721kr.32,972.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500