Parametric Equivalent
Parametric Equivalent

CMF551K2100DHRE | |
|---|---|
DigiKey Part Number | CMF551K2100DHRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551K2100DHRE |
Description | RES 1.21K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K2100DHRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K2100DHEA | Vishay Dale | 0 | CMF551K2100DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF551K2100DHEB | Vishay Dale | 0 | CMF551K2100DHEB-ND | kr.2.62077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.10714 | kr.5,535.70 |
| Unit Price without VAT: | kr.1.10714 |
|---|---|
| Unit Price with VAT: | kr.1.38393 |


