CMF551K0100BHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.73899
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.09716
Datasheet
1.01 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K0100BHRE

DigiKey Part Number
CMF551K0100BHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551K0100BHRE
Description
RES 1.01K OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
1.01 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K0100BHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551K0100BEEA70Vishay Dale0CMF551K0100BEEA70-NDkr.3.91534Parametric Equivalent
CMF551K0100BEEBVishay Dale0CMF551K0100BEEB-NDkr.5.62929Parametric Equivalent
CMF551K0100BEEB70Vishay Dale0CMF551K0100BEEB70-NDkr.6.21428Parametric Equivalent
CMF551K0100BER670Vishay Dale0CMF551K0100BER670-NDkr.6.21428Parametric Equivalent
CMF551K0100BERE70Vishay Dale0CMF551K0100BERE70-NDkr.3.91534Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types