CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K0000FKEB

DigiKey Part Number
CMF1.00KHGTR-ND - Tape & Reel (TR)
CMF1.00KHGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551K0000FKEB
Description
RES 1.00K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K0000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.01000kr.20.10
25kr.1.70240kr.42.56
50kr.1.51300kr.75.65
100kr.1.34980kr.134.98
250kr.1.17172kr.292.93
500kr.1.05984kr.529.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.98426kr.984.26
2.000kr.0.90192kr.1,803.84
3.000kr.0.85961kr.2,578.83
5.000kr.0.81176kr.4,058.80
7.000kr.0.78324kr.5,482.68
10.000kr.0.75537kr.7,553.70
12.000kr.0.74201kr.8,904.12
24.000kr.0.69613kr.16,707.12
25.000kr.0.69366kr.17,341.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500