CMF551K0000DEBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 1.396
Unit Price: kr.14.65000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.94062
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.64776
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.09716
Datasheet
1 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K0000DEBF

DigiKey Part Number
CMF551K0000DEBF-ND
Manufacturer
Manufacturer Product Number
CMF551K0000DEBF
Description
RES 1K OHM 1/2W 0.5% AXIAL
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K0000DEBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551K0000BEEAVishay Dale0CMF551K0000BEEA-NDkr.3.58358Upgrade
CMF551K0000BEEBVishay Dale1.396CMF1.0KHBCT-NDkr.14.65000Upgrade
CMF701K0000BEEAVishay Dale0CMF701K0000BEEA-NDkr.7.94062Upgrade
CMF701K0000BEEBVishay Dale0CMF701K0000BEEB-NDkr.8.64776Upgrade
CMF551K0000DEEBVishay Dale0CMF551K0000DEEB-NDkr.4.09716Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863