
CMF551K0000BHEB70 | |
|---|---|
DigiKey Part Number | 541-CMF551K0000BHEB70TR-ND - Tape & Reel (TR) 541-CMF551K0000BHEB70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K0000BHEB70 |
Description | RES 1K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K0000BHEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K0000BEEB | Vishay Dale | 1.396 | CMF1.0KHBCT-ND | kr.1.96000 | Parametric Equivalent |
| CMF551K0000BEEK | Vishay Dale | 16 | CMF1.00KHE-ND | kr.5.32000 | Parametric Equivalent |
| CMF551K0000BHEB | Vishay Dale | 1.973 | 541-CMF551K0000BHEBCT-ND | kr.1.27000 | Parametric Equivalent |
| CMF551K0000BHEK | Vishay Dale | 3 | CMF1.00KHD-ND | kr.5.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.54900 | kr.65.49 |
| 25 | kr.5.62720 | kr.140.68 |
| 50 | kr.5.04800 | kr.252.40 |
| 100 | kr.4.55470 | kr.455.47 |
| 250 | kr.4.01448 | kr.1,003.62 |
| 500 | kr.3.67644 | kr.1,838.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.60709 | kr.4,607.09 |
| 2.000 | kr.4.28835 | kr.8,576.70 |
| 3.000 | kr.4.12468 | kr.12,374.04 |
| 5.000 | kr.3.93952 | kr.19,697.60 |
| 7.000 | kr.3.82922 | kr.26,804.54 |
| 10.000 | kr.3.72144 | kr.37,214.40 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

