
CMF5519R600FHEB | |
|---|---|
DigiKey Part Number | CMF19.6HFTR-ND - Tape & Reel (TR) CMF19.6HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5519R600FHEB |
Description | RES 19.6 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5519R600FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.75000 | kr.43.75 |
| 50 | kr.1.55460 | kr.77.73 |
| 100 | kr.1.38780 | kr.138.78 |
| 250 | kr.1.20484 | kr.301.21 |
| 500 | kr.1.09022 | kr.545.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99272 | kr.992.72 |
| 2.000 | kr.0.90986 | kr.1,819.72 |
| 3.000 | kr.0.86729 | kr.2,601.87 |
| 5.000 | kr.0.81912 | kr.4,095.60 |
| 7.000 | kr.0.79041 | kr.5,532.87 |
| 10.000 | kr.0.76236 | kr.7,623.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

