Upgrade
Upgrade
Upgrade
Upgrade
Similar

CMF5518R000JKEA | |
|---|---|
DigiKey Part Number | CMF5518R000JKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5518R000JKEA |
Description | RES 18 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5518R000JKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5518R000BHBF | Vishay Dale | 0 | CMF5518R000BHBF-ND | kr.21.04690 | Upgrade |
| CMF5518R000FEEA | Vishay Dale | 0 | CMF5518R000FEEA-ND | kr.1.94085 | Upgrade |
| CMF5518R000FHEK | Vishay Dale | 0 | CMF5518R000FHEK-ND | kr.1.11102 | Upgrade |
| CMF5518R000FKEK | Vishay Dale | 0 | CMF5518R000FKEK-ND | kr.0.87853 | Upgrade |
| RNF12JTD18R0 | Stackpole Electronics Inc | 0 | RNF12JTD18R0-ND | kr.0.22294 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.05855 | kr.5,292.75 |
| Unit Price without VAT: | kr.1.05855 |
|---|---|
| Unit Price with VAT: | kr.1.32319 |



