Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5518R000GLR6 | |
|---|---|
DigiKey Part Number | CMF5518R000GLR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5518R000GLR6 |
Description | RES 18 OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 18 Ohms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5518R000GLR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5518R000FEEA | Vishay Dale | 0 | CMF5518R000FEEA-ND | kr.1.94085 | Upgrade |
| CMF5518R000FHEA | Vishay Dale | 0 | CMF5518R000FHEA-ND | kr.1.02248 | Upgrade |
| CMF5518R000FKEA | Vishay Dale | 0 | CMF5518R000FKEA-ND | kr.0.89521 | Parametric Equivalent |
| CMF5518R000FKEA39 | Vishay Dale | 0 | CMF5518R000FKEA39-ND | kr.2.87965 | Parametric Equivalent |
| CMF5518R000FKEB | Vishay Dale | 0 | CMF5518R000FKEB-ND | kr.1.47494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.06658 | kr.1,066.58 |
| Unit Price without VAT: | kr.1.06658 |
|---|---|
| Unit Price with VAT: | kr.1.33323 |


