
CMF5518K700FHEB | |
|---|---|
DigiKey Part Number | CMF18.7KHFTR-ND - Tape & Reel (TR) CMF18.7KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5518K700FHEB |
Description | RES 18.7K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5518K700FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.78200 | kr.17.82 |
| 25 | kr.1.50880 | kr.37.72 |
| 50 | kr.1.33900 | kr.66.95 |
| 100 | kr.1.19380 | kr.119.38 |
| 250 | kr.1.03468 | kr.258.67 |
| 500 | kr.0.93476 | kr.467.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.84988 | kr.849.88 |
| 2.000 | kr.0.77770 | kr.1,555.40 |
| 3.000 | kr.0.74062 | kr.2,221.86 |
| 5.000 | kr.0.69867 | kr.3,493.35 |
| 7.000 | kr.0.67366 | kr.4,715.62 |
| 10.000 | kr.0.64923 | kr.6,492.30 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

