CMF5518K700BHR6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.73899
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.09716
Datasheet
18.7 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5518K700BHR6

DigiKey Part Number
CMF5518K700BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5518K700BHR6
Description
RES 18.7K OHM 0.1% 0.6W AXIAL
Customer Reference
Detailed Description
18.7 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5518K700BHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5518K700BEEAVishay Dale0CMF5518K700BEEA-NDkr.3.58358Parametric Equivalent
CMF5518K700BEEBVishay Dale0CMF5518K700BEEB-NDkr.5.62929Parametric Equivalent
CMF5518K700BHEAVishay Dale0CMF5518K700BHEA-NDkr.2.73899Parametric Equivalent
CMF5518K700BHEBVishay Dale0CMF5518K700BHEB-NDkr.4.09716Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.64866kr.2,648.66
Manufacturers Standard Package
Unit Price without VAT:kr.2.64866
Unit Price with VAT:kr.3.31083