CMF5518K400BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.63731
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.90104
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.80851
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.24698
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.24698
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.90104
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5518K400BEEK

DigiKey Part Number
CMF5518K400BEEK-ND
Manufacturer
Manufacturer Product Number
CMF5518K400BEEK
Description
RES 18.4K OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
18.4 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5518K400BEEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.24610kr.2,124.61
Manufacturers Standard Package
Unit Price without VAT:kr.21.24610
Unit Price with VAT:kr.26.55763