CMF5518K000DEBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.64776
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.48930
Datasheet
18 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5518K000DEBF

DigiKey Part Number
CMF5518K000DEBF-ND
Manufacturer
Manufacturer Product Number
CMF5518K000DEBF
Description
RES 18K OHM 1/2W 0.5% AXIAL
Customer Reference
Detailed Description
18 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5518K000DEBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5518K000BEEA70Vishay Dale0CMF5518K000BEEA70-NDkr.3.91534Upgrade
CMF5518K000BEEBVishay Dale0CMF5518K000BEEB-NDkr.5.62929Upgrade
CMF5518K000BEEB70Vishay Dale0CMF5518K000BEEB70-NDkr.6.21428Upgrade
CMF5518K000BER670Vishay Dale0CMF5518K000BER670-NDkr.6.21428Upgrade
CMF5518K000BERE70Vishay Dale0CMF5518K000BERE70-NDkr.3.91534Upgrade
Obsolete
This product is no longer manufactured. View Substitutes