CMF55182K00FEBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.22493
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.05672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.35310
Datasheet
182 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55182K00FEBF

DigiKey Part Number
CMF55182K00FEBF-ND
Manufacturer
Manufacturer Product Number
CMF55182K00FEBF
Description
RES 182K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
182 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55182K00FEBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55182K00BEEAVishay Dale0CMF55182K00BEEA-NDkr.3.58358Upgrade
CMF55182K00BEEBVishay Dale0CMF55182K00BEEB-NDkr.5.62929Upgrade
CMF55182K00CEEAVishay Dale0CMF55182K00CEEA-NDkr.3.22493Upgrade
CMF55182K00CEEBVishay Dale0CMF55182K00CEEB-NDkr.5.05672Upgrade
CMF55182K00FEEBVishay Dale0CMF55182K00FEEB-NDkr.3.35310Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types