17.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5517K800FHEB

DigiKey Part Number
CMF17.8KHFTR-ND - Tape & Reel (TR)
CMF17.8KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5517K800FHEB
Description
RES 17.8K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5517K800FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.692
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.96100kr.29.61
25kr.2.52320kr.63.08
50kr.2.24820kr.112.41
100kr.2.01300kr.201.30
250kr.1.75568kr.438.92
500kr.1.59452kr.797.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.45744kr.1,457.44
2.000kr.1.34101kr.2,682.02
3.000kr.1.28119kr.3,843.57
5.000kr.1.21351kr.6,067.55
7.000kr.1.17319kr.8,212.33
10.000kr.1.13379kr.11,337.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000