17.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5517K400FHEK

DigiKey Part Number
CMF5517K400FHEK-ND
Manufacturer
Manufacturer Product Number
CMF5517K400FHEK
Description
RES 17.4K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
17.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5517K400FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5517K400BEEAVishay Dale0CMF5517K400BEEA-NDkr.3.58358Upgrade
CMF5517K400BEEBVishay Dale0CMF5517K400BEEB-NDkr.5.62929Upgrade
CMF5517K400BHEAVishay Dale0CMF5517K400BHEA-NDkr.2.73899Upgrade
CMF5517K400BHEBVishay Dale0CMF5517K400BHEB-NDkr.4.09716Upgrade
CMF5517K400DHEAVishay Dale0CMF5517K400DHEA-NDkr.1.61421Parametric Equivalent
In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.99000kr.47.99
10kr.29.01800kr.290.18
25kr.24.11480kr.602.87
50kr.21.10580kr.1,055.29
100kr.18.58510kr.1,858.51
Manufacturers Standard Package
Unit Price without VAT:kr.47.99000
Unit Price with VAT:kr.59.98750