Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CMF55178R00FKBF | |
|---|---|
DigiKey Part Number | CMF55178R00FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55178R00FKBF |
Description | RES 178 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 178 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55178R00FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55178R00BEEA | Vishay Dale | 0 | CMF55178R00BEEA-ND | kr.3.62315 | Upgrade |
| CMF55178R00BEEB | Vishay Dale | 0 | CMF55178R00BEEB-ND | kr.5.69144 | Upgrade |
| CMF55178R00FEEB | Vishay Dale | 0 | CMF55178R00FEEB-ND | kr.3.39012 | Upgrade |
| CMF55178R00DHEA | Vishay Dale | 0 | CMF55178R00DHEA-ND | kr.1.63204 | Parametric Equivalent |
| CMF55178R00DHEB | Vishay Dale | 0 | CMF55178R00DHEB-ND | kr.2.64970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.27930 | kr.2,127.93 |
| Unit Price without VAT: | kr.21.27930 |
|---|---|
| Unit Price with VAT: | kr.26.59913 |




