16.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5516K500FHEB

DigiKey Part Number
CMF16.5KHFTR-ND - Tape & Reel (TR)
CMF16.5KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5516K500FHEB
Description
RES 16.5K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5516K500FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.921
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.06700kr.20.67
25kr.1.75480kr.43.87
50kr.1.55840kr.77.92
100kr.1.39160kr.139.16
250kr.1.20788kr.301.97
500kr.1.09302kr.546.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.99525kr.995.25
2.000kr.0.91220kr.1,824.40
3.000kr.0.86951kr.2,608.53
5.000kr.0.82123kr.4,106.15
7.000kr.0.79246kr.5,547.22
10.000kr.0.76436kr.7,643.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750