CMF5516K500DHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.10714
Datasheet
16.5 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5516K500DHEA

DigiKey Part Number
CMF5516K500DHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5516K500DHEA
Description
RES 16.5K OHM 1/2W 0.5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5516K500DHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5516K500DHEBVishay Dale0CMF5516K500DHEB-NDkr.2.62077Parametric Equivalent
CMF5516K500DHREVishay Dale0CMF5516K500DHRE-NDkr.1.10714Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.61421kr.8,071.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.61421
Unit Price with VAT:kr.2.01776