Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5516K200BEEA70 | |
|---|---|
DigiKey Part Number | CMF5516K200BEEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5516K200BEEA70 |
Description | RES 16.2K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5516K200BEEA70 Models |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5516K200BEBF | Vishay Dale | 0 | CMF5516K200BEBF-ND | kr.21.04690 | Direct |
| CMF5516K200BEEA | Vishay Dale | 0 | CMF5516K200BEEA-ND | kr.3.58358 | Parametric Equivalent |
| CMF5516K200BEEB | Vishay Dale | 0 | CMF5516K200BEEB-ND | kr.5.62929 | Parametric Equivalent |
| CMF5516K200BEEB70 | Vishay Dale | 0 | CMF5516K200BEEB70-ND | kr.6.21428 | Parametric Equivalent |
| CMF5516K200BEEK | Vishay Dale | 0 | CMF5516K200BEEK-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.91534 | kr.19,576.70 |
| Unit Price without VAT: | kr.3.91534 |
|---|---|
| Unit Price with VAT: | kr.4.89418 |


