169 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55169R00FHEB

DigiKey Part Number
CMF169HFTR-ND - Tape & Reel (TR)
CMF169HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55169R00FHEB
Description
RES 169 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
169 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55169R00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 524
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.95900kr.19.59
25kr.1.66360kr.41.59
50kr.1.47720kr.73.86
100kr.1.31810kr.131.81
250kr.1.14324kr.285.81
500kr.1.03392kr.516.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.82472kr.1,824.72
2.000kr.1.68273kr.3,365.46
3.000kr.1.60983kr.4,829.49
5.000kr.1.52734kr.7,636.70
7.000kr.1.47819kr.10,347.33
10.000kr.1.43017kr.14,301.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000