CMF55169K00BERE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet
169 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55169K00BERE

DigiKey Part Number
CMF55169K00BERE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55169K00BERE
Description
RES 169K OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
169 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55169K00BERE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55169K00BEEA70Vishay Dale0CMF55169K00BEEA70-NDkr.3.91534Parametric Equivalent
CMF55169K00BEEB70Vishay Dale0CMF55169K00BEEB70-NDkr.6.21428Parametric Equivalent
CMF55169K00BER670Vishay Dale0CMF55169K00BER670-NDkr.6.21428Parametric Equivalent
CMF55169K00BERE70Vishay Dale0CMF55169K00BERE70-NDkr.3.91534Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.61259kr.13,062.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.61259
Unit Price with VAT:kr.3.26574