CMF55162R00DHEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 990
Unit Price: kr.6.34000
Datasheet
162 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55162R00DHEA

DigiKey Part Number
CMF55162R00DHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55162R00DHEA
Description
RES 162 OHM 1/2W 0.5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
162 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55162R00DHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55162R00BEEKVishay Dale0CMF55162R00BEEK-NDkr.21.04690Upgrade
CMF55162R00BHBFVishay Dale0CMF55162R00BHBF-NDkr.21.04690Upgrade
CMF55162R00BHEKVishay Dale0CMF55162R00BHEK-NDkr.21.04690Upgrade
CMF55162R00DHEBVishay Dale0CMF55162R00DHEB-NDkr.2.62077Parametric Equivalent
CMF55162R00DHR6Vishay Dale990541-CMF55162R00DHR6CT-NDkr.6.34000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.61421kr.8,071.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.61421
Unit Price with VAT:kr.2.01776