15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5515K000FKR670

DigiKey Part Number
541-CMF5515K000FKR670TR-ND - Tape & Reel (TR)
541-CMF5515K000FKR670CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5515K000FKR670
Description
RES 15K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5515K000FKR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5515K000FHEBVishay Dale3.750CMF15.0KHFCT-NDkr.4.63000Parametric Equivalent
CMF5515K000FHEKVishay Dale5541-CMF5515K000FHEK-NDkr.47.99000Parametric Equivalent
CMF5515K000FKEBVishay Dale544CMF15.0KHGCT-NDkr.3.80000Parametric Equivalent
CMF5515K000FKEKVishay Dale161CMF5515K000FKEK-NDkr.3.74000Parametric Equivalent
RNF12FTD15K0Stackpole Electronics Inc4.072RNF12FTD15K0CT-NDkr.0.89000Similar
In-Stock: 999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.65600kr.26.56
25kr.2.25720kr.56.43
50kr.2.00980kr.100.49
100kr.1.79740kr.179.74
250kr.1.56548kr.391.37
500kr.1.42004kr.710.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.60973kr.1,609.73
2.000kr.1.48261kr.2,965.22
3.000kr.1.41731kr.4,251.93
5.000kr.1.34343kr.6,717.15
7.000kr.1.29940kr.9,095.80
10.000kr.1.25640kr.12,564.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000