
| CMF5515K000BHEB | |
|---|---|
| DigiKey Part Number | CMF15.0KHCTR-ND - Tape & Reel (TR) CMF15.0KHCCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CMF5515K000BHEB | 
| Description | RES 15.0K OHM 1/2W .1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 15 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF5515K000BHEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.34000 | kr.9.34 | 
| 10 | kr.6.15700 | kr.61.57 | 
| 25 | kr.5.28640 | kr.132.16 | 
| 50 | kr.4.73980 | kr.236.99 | 
| 100 | kr.4.27460 | kr.427.46 | 
| 250 | kr.3.76500 | kr.941.25 | 
| 500 | kr.3.44602 | kr.1,723.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.23846 | kr.3,238.46 | 
| 2.000 | kr.3.00359 | kr.6,007.18 | 
| 3.000 | kr.2.88294 | kr.8,648.82 | 
| 5.000 | kr.2.74650 | kr.13,732.50 | 
| 7.000 | kr.2.66518 | kr.18,656.26 | 
| 10.000 | kr.2.58574 | kr.25,857.40 | 
| 12.000 | kr.2.54766 | kr.30,571.92 | 
| 24.000 | kr.2.41691 | kr.58,005.84 | 
| 25.000 | kr.2.40986 | kr.60,246.50 | 
| Unit Price without VAT: | kr.9.34000 | 
|---|---|
| Unit Price with VAT: | kr.11.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark