15 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5515K000BHEB

DigiKey Part Number
CMF15.0KHCTR-ND - Tape & Reel (TR)
CMF15.0KHCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5515K000BHEB
Description
RES 15.0K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5515K000BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.031
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.7.22100kr.72.21
25kr.6.21080kr.155.27
50kr.5.57540kr.278.77
100kr.5.03590kr.503.59
250kr.4.44460kr.1,111.15
500kr.4.07446kr.2,037.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.75994kr.3,759.94
2.000kr.3.49277kr.6,985.54
3.000kr.3.35557kr.10,066.71
5.000kr.3.20037kr.16,001.85
7.000kr.3.10789kr.21,755.23
10.000kr.3.01755kr.30,175.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250