
CMF55158K00FHEB | |
|---|---|
DigiKey Part Number | CMF158KHFTR-ND - Tape & Reel (TR) CMF158KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55158K00FHEB |
Description | RES 158K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55158K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.54900 | kr.25.49 |
| 25 | kr.2.16560 | kr.54.14 |
| 50 | kr.1.92740 | kr.96.37 |
| 100 | kr.1.72380 | kr.172.38 |
| 250 | kr.1.50056 | kr.375.14 |
| 500 | kr.1.36056 | kr.680.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.24169 | kr.1,241.69 |
| 2.000 | kr.1.14063 | kr.2,281.26 |
| 3.000 | kr.1.08870 | kr.3,266.10 |
| 5.000 | kr.1.02998 | kr.5,149.90 |
| 7.000 | kr.0.99497 | kr.6,964.79 |
| 10.000 | kr.0.96077 | kr.9,607.70 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

