Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55154K00FHBF | |
|---|---|
DigiKey Part Number | CMF55154K00FHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55154K00FHBF |
Description | RES 154K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55154K00FHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55154K00BEEB | Vishay Dale | 0 | CMF55154K00BEEB-ND | kr.5.62929 | Upgrade |
| CMF55154K00BHEA | Vishay Dale | 0 | CMF55154K00BHEA-ND | kr.2.73899 | Upgrade |
| CMF55154K00BHEB | Vishay Dale | 0 | CMF55154K00BHEB-ND | kr.4.09716 | Upgrade |
| CMF55154K00FEEB | Vishay Dale | 0 | CMF55154K00FEEB-ND | kr.3.35310 | Parametric Equivalent |
| CMF55154K00FHEA | Vishay Dale | 0 | CMF55154K00FHEA-ND | kr.1.02248 | Parametric Equivalent |


