Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5514R000FKBF39 | |
|---|---|
DigiKey Part Number | CMF5514R000FKBF39-ND |
Manufacturer | |
Manufacturer Product Number | CMF5514R000FKBF39 |
Description | RES 14 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5514R000FKBF39 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5514R000BHEB | Vishay Dale | 0 | CMF5514R000BHEB-ND | kr.4.09716 | Upgrade |
| CMF5514R000BHR6 | Vishay Dale | 0 | CMF5514R000BHR6-ND | kr.2.64866 | Upgrade |
| CMF5514R000DHRE | Vishay Dale | 0 | CMF5514R000DHRE-ND | kr.1.10714 | Upgrade |
| CMF5514R000DHEA | Vishay Dale | 0 | CMF5514R000DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF5514R000DHEB | Vishay Dale | 0 | CMF5514R000DHEB-ND | kr.2.62077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.52975 | kr.5,529.75 |
| Unit Price without VAT: | kr.5.52975 |
|---|---|
| Unit Price with VAT: | kr.6.91219 |


