CMF5514K000FHR6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.104
Unit Price: kr.3.23000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.27919
Datasheet
14 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5514K000FHR6

DigiKey Part Number
CMF5514K000FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5514K000FHR6
Description
RES 14K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
14 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5514K000FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5514K000DHEAVishay Dale0CMF5514K000DHEA-NDkr.1.61421Parametric Equivalent
CMF5514K000DHEBVishay Dale0CMF5514K000DHEB-NDkr.2.62077Parametric Equivalent
CMF5514K000FHEAVishay Dale0CMF5514K000FHEA-NDkr.1.02248Parametric Equivalent
CMF5514K000FHEBVishay Dale3.104CMF14.0KHFCT-NDkr.3.23000Parametric Equivalent
RNF12FTC14K0Stackpole Electronics Inc0RNF12FTC14K0-NDkr.0.27919Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.11102kr.1,111.02
Manufacturers Standard Package
Unit Price without VAT:kr.1.11102
Unit Price with VAT:kr.1.38878