CMF5514K000BHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.48039
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.52487
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.75463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.83305
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.50576
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.83305
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.52487
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.36717
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 902
Unit Price: kr.1.31000
Datasheet
14 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5514K000BHEB

DigiKey Part Number
CMF5514K000BHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5514K000BHEB
Description
RES 14K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5514K000BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5514K000BEBFVishay Dale0CMF5514K000BEBF-NDkr.2.82140Parametric Equivalent
CMF5514K000BEEAVishay Dale0CMF5514K000BEEA-NDkr.0.48039Parametric Equivalent
CMF5514K000BEEA70Vishay Dale0CMF5514K000BEEA70-NDkr.0.52487Parametric Equivalent
CMF5514K000BEEBVishay Dale0CMF5514K000BEEB-NDkr.0.75463Parametric Equivalent
CMF5514K000BEEB70Vishay Dale0CMF5514K000BEEB70-NDkr.0.83305Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.09716kr.4,097.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.09716
Unit Price with VAT:kr.5.12145